- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1427S2
Hammond Manufacturing
1427S2
handle - round chrome metal 4" mounting hole center & 1.75" height
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
handle - round chrome metal 4" mounting hole center & 1.75" height
Search Keywords: 1427S2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1427S2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398051461
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1427S2 RoHS compliant?
Yes, 1427S2 is RoHS compliant.
What is the lead time for 1427S2?
The standard lead time for 1427S2 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
216
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
5
$6.33
25
$5.31
100
$4.91
250
$4.70
500
$4.51
1,000
$4.39
2,500
$4.27
5,000 +
$4.22
Click for Quote
Log in
to unlock special pricing