1427N
Hammond Manufacturing
handle - round chrome metal 3.5" mounting hole center & 1.2" height
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
handle - round chrome metal 3.5" mounting hole center & 1.2" height
Search Keywords: 1427N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1427N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398078690
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$9.92
25
$7.88
100
$6.71
250
$6.09
500
$5.82
1,000
$5.58
2,500
$5.56
5,000 +
$5.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT