- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 1427M1BK
Hammond Manufacturing
1427M1BK
handle - black round chrome metal 5.3" mounting hole center & 1.2" height
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
handle - black round chrome metal 5.3" mounting hole center & 1.2" height
Search Keywords: 1427M1BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1427M1BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398048321
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Handle
Product Guides
+
Frequently Asked Questions
Is 1427M1BK RoHS compliant?
Yes, 1427M1BK is RoHS compliant.
What is the lead time for 1427M1BK?
The standard lead time for 1427M1BK is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$6.33
25
$5.31
100
$4.91
250
$4.70
500
$4.51
1,000
$4.39
2,500
$4.27
5,000 +
$4.22
Click for Quote
Log in
to unlock special pricing