- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 1427L1BK
1427L1BK
Hammond Manufacturing
handle - black round chrome metal 7" mounting hole center & 1.3" height
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
handle - black round chrome metal 7" mounting hole center & 1.3" height
Search Keywords: 1427L1BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1427L1BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398048322
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Handle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$7.44
25
$6.24
100
$5.78
250
$5.53
500
$5.30
1,000
$5.16
2,500
$5.03
5,000 +
$4.96
Click for Quote
Log in
to unlock special pricing