- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 1427G3
1427G3
Hammond Manufacturing
handle - round chrome metal 3" mounting hole center & 1.5" height
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
handle - round chrome metal 3" mounting hole center & 1.5" height
Search Keywords: 1427G3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1427G3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Handle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
65
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$5.31
50
$4.31
100
$4.12
250
$4.00
500
$3.78
1,000
$3.68
2,500
$3.58
5,000 +
$3.54
Click for Quote
Log in
to unlock special pricing