- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 1427DIN75M
1427DIN75M
Hammond Manufacturing
clip - metal clip for mounting enclosures to 35 mm wide DIN rails. 2.95" long (75mm)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
clip - metal clip for mounting enclosures to 35 mm wide DIN rails. 2.95" long (75mm)
Search Keywords: 1427DIN75M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1427DIN75M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398048344
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
46
can ship 7/17/26
Minimum Order Quantity:
5
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$12.03
25
$10.72
50
$10.59
100
$10.01
250
$9.80
500
$9.42
1,000 +
$9.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT