- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1427C6
1427C6
Hammond Manufacturing
handle - clear anadized aluminum 3.5" long (2.7" hole to hole) 1.5" high.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
handle - clear anadized aluminum 3.5" long (2.7" hole to hole) 1.5" high.
Search Keywords: 1427C6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1427C6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398078540
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
164
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$7.75
25
$6.30
50
$6.28
100
$6.01
250
$5.52
500
$5.51
1,000
$5.37
2,500 +
$5.17
Click for Quote
Log in
to unlock special pricing