- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1427C5
1427C5
Hammond Manufacturing
handle - clear anadized brushed aluminum 4.2" long (4" hole to hole) 1.3" high.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
handle - clear anadized brushed aluminum 4.2" long (4" hole to hole) 1.3" high.
Search Keywords: 1427C5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1427C5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398078520
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
23
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$9.04
25
$7.34
50
$7.33
100
$7.01
250
$6.44
500
$6.42
1,000
$6.27
2,500 +
$6.03
Click for Quote
Log in
to unlock special pricing