- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 1427C2
Hammond Manufacturing
1427C2
handle - oval aluminum; 4.3" long (4" hole to hole) 1.75" height.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
handle - oval aluminum; 4.3" long (4" hole to hole) 1.75" height.
Search Keywords: 1427C2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1427C2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1427C2 RoHS compliant?
Yes, 1427C2 is RoHS compliant.
What is the lead time for 1427C2?
The standard lead time for 1427C2 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,786
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$4.84
25
$4.63
100
$4.44
250
$4.32
500
$4.22
1,000 +
$4.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT