- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 1427B2BK
1427B2BK
Hammond Manufacturing
handle - black round chrome metal 1.25" mounting hole center & 1" height
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
handle - black round chrome metal 1.25" mounting hole center & 1" height
Search Keywords: 1427B2BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1427B2BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398014752
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Ships today, if you order in
Manufacturer Stock:
409
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5
$7.09
25
$5.63
100
$5.21
250
$4.93
500
$4.75
1,000
$4.57
2,500
$4.55
5,000 +
$4.54
Click for Quote
Log in
to unlock special pricing