- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1422E20
Hammond Manufacturing
1422E20
enclosure - NEMA 12 two door ANSI 61 grey steel floormount with inner panel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1422E20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398039630
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel1523
-
Body Color:Gray1522
-
Product Width (Metric):N/A
-
Mounting:Floor Mount1527
-
Category:Enclosure1524