- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1418SFY
1418SFY
Hammond Manufacturing
frame - swing out for 19" rack mounting in 72" x 36" freestanding enclosure
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
frame - swing out for 19" rack mounting in 72" x 36" freestanding enclosure
Search Keywords: 1418SFY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1418SFY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398080143
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$1,045.16
3
$1,030.85
5 +
$1,003.36
Click for Quote
Log in
to unlock special pricing