- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1418N4K12
Hammond Manufacturing
1418N4K12
enclosure - NEMA 4; continuous hinge, clamped cover; grey; steel enclosure; with inner panel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hammond Manufacturing |
| Part No: | 1418N4K12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 62398038080 |
| COO: | CA |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Body Material: | Steel |
| Body Color: | Gray |
| Product Width (Metric): | 335.48 mm |
| Mounting: | Wall Mount |
| Category: | Enclosure |