- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1418JK9
1418JK9
Hammond Manufacturing
enclosure - NEMA 12; continuous hinge, screw cover; grey; steel enclosure; with inner panel
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
enclosure - NEMA 12; continuous hinge, screw cover; grey; steel enclosure; with inner panel
Search Keywords: 1418JK9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1418JK9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398037780
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:Light Gray
-
Product Width (Metric):229 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$809.38
3
$798.30
5 +
$777.01
Click for Quote
Log in
to unlock special pricing