- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1418E6
Hammond Manufacturing
1418E6
enclosure - NEMA 12; continuous hinge, clamped cover; grey; steel enclosure; with inner panel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1418E6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398036540
-
COO:CA
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Body Material:Mild Steel
-
Body Color:Gray
-
Product Width (Metric):182.48 mm
-
Mounting:Wall Mount
-
Category:Enclosure