- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1418E16
Hammond Manufacturing
1418E16
enclosure - NEMA 12; continuous hinge, clamped cover; grey; steel enclosure; with inner panel
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
enclosure - NEMA 12; continuous hinge, clamped cover; grey; steel enclosure; with inner panel
Search Keywords: 1418E16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1418E16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398036580
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Mild Steel
-
Body Color:Gray
-
Product Width (Metric):508 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Frequently Asked Questions
Is 1418E16 RoHS compliant?
Yes, 1418E16 is RoHS compliant.
What is the lead time for 1418E16?
The standard lead time for 1418E16 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$753.65
3
$743.33
5 +
$723.50
Click for Quote
Log in
to unlock special pricing