- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- 140MEX
140MEX
Hammond Manufacturing
transformer - audio; studio grade; impedance matching
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
transformer - audio; studio grade; impedance matching
Search Keywords: 140MEX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:140MEX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398003728
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Frequency:0.02 to 20 kHz
-
Frequency Response:±1 dB
-
Turns Ratio:8.13:1
-
Packaging:N/A
-
Primary Side Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$85.55
5
$76.34
10
$74.06
25
$67.97
50
$67.80
100
$66.16
250 +
$63.62
Click for Quote
Log in
to unlock special pricing