- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1401P
1401P
Hammond Manufacturing
enclosure - metal instrument; gray with black front panel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
enclosure - metal instrument; gray with black front panel
Search Keywords: 1401P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1401P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398048490
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel,Aluminum
-
Body Color:Black/Gray
-
Product Width (Metric):254 mm
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$99.37
5
$91.95
10
$89.29
20
$84.40
50
$82.15
100 +
$81.07
Click for Quote
Log in
to unlock special pricing