Image is representational - see manufacturer specifications

Hammond Manufacturing Authorized Distributor

1182U110P

transformer - toroidal power

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
transformer - toroidal power
Search Keywords: 1182U110P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hammond Manufacturing
  • Part No:
    1182U110P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    62398027003
  • COO:
    CA
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    117,234 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    110,220 V
  • Secondary Side Current:
    13600,6800 mA
  • Power Rating:
    1500 VA
  • Mounting:
    Center Single Hole
  • Dimension:
    184.15mm x 184.15mm x 82.55mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1182U110P RoHS compliant?
Yes, 1182U110P is RoHS compliant.
What is the lead time for 1182U110P?
The standard lead time for 1182U110P is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks can ship 11/19/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$260.40
3
$253.17
5
$252.53
10
$249.70
20 +
$243.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!