- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 1182T60P
1182T60P
Hammond Manufacturing
transformer - toroidal power
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
transformer - toroidal power
Search Keywords: 1182T60P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1182T60P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398027002
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:117,234 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:60,120 V
-
Secondary Side Current:25000,12500 mA
-
Power Rating:1500 VA
-
Mounting:Center Single Hole
-
Dimension:184.15mm x 184.15mm x 82.55mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$260.40
3
$253.17
5
$252.53
10
$249.70
20 +
$243.04
Click for Quote
Log in
to unlock special pricing