- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 1182T30
Hammond Manufacturing
1182T30
transformer - toroidal power
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1182T30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398053193
-
COO:CA
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:117,234 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:30,60 V
-
Secondary Side Current:25000,12500 mA
-
Power Rating:750 VA
-
Mounting:Center Single Hole
-
Dimension:149.35mm x 149.35mm x 73.15mm