- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 1182S30
1182S30
Hammond Manufacturing
transformer - toroidal power
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
transformer - toroidal power
Search Keywords: 1182S30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1182S30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398053187
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:117,234 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:30,60 V
-
Secondary Side Current:20840,10420 mA
-
Power Rating:625 VA
-
Mounting:Center Single Hole
-
Dimension:149.35mm x 149.35mm x 60.45mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
73
can ship
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$147.00
5
$136.03
10
$130.20
20
$124.85
50
$121.52
100 +
$119.92
Click for Quote
Log in
to unlock special pricing