- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 1182S24
1182S24
Hammond Manufacturing
transformer - toroidal power
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
transformer - toroidal power
Search Keywords: 1182S24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1182S24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398053180
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:117,234 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:24,48 V
-
Secondary Side Current:20820,10420 mA
-
Power Rating:500 VA
-
Mounting:Center Single Hole
-
Dimension:139.7mm x 139.7mm x 57.15mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$136.50
5
$126.31
10
$120.90
20
$115.93
50
$112.84
100 +
$111.35
Click for Quote
Log in
to unlock special pricing