- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 1182R110
1182R110
Hammond Manufacturing
transformer - toroidal power
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
transformer - toroidal power
Search Keywords: 1182R110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1182R110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398053195
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:117,234 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:110,220 V
-
Secondary Side Current:6820,3410 mA
-
Power Rating:750 VA
-
Mounting:Center Single Hole
-
Dimension:149.35mm x 149.35mm x 73.15mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$148.80
5
$144.67
10
$142.68
20
$142.33
50
$137.05
100 +
$133.54
Click for Quote
Log in
to unlock special pricing