Image is representational - see manufacturer specifications

Hammond Manufacturing Authorized Distributor

1182Q60

transformer - toroidal power

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
transformer - toroidal power
Search Keywords: 1182Q60
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hammond Manufacturing
Part No: 1182Q60
Unit of Measure: Per Each
RoHS: Yes
HTS: 62398053194
COO: CA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Dual
Primary Side Voltage: 117,234 V
Secondary Configuration: Dual
Secondary Side Voltage: 60,120 V
Secondary Side Current: 12500,6250 mA
Power Rating: 750 VA
Mounting: Center Single Hole
Dimension: 149.35mm x 149.35mm x 73.15mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1182Q60 RoHS compliant?
Yes, 1182Q60 is RoHS compliant.
What is the lead time for 1182Q60?
The standard lead time for 1182Q60 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
Manufacturer Stock:
112 can ship
4 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$121.85
5
$119.70
10
$118.78
20
$117.85
50
$116.63
100 +
$115.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!