Image is representational - see manufacturer specifications

Hammond Manufacturing Authorized Distributor

1182P22

transformer - toroidal power

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
transformer - toroidal power
Search Keywords: 1182P22
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hammond Manufacturing
Part No: 1182P22
Unit of Measure: Per Each
RoHS: Yes
HTS: 62398053168
COO: CA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Dual
Primary Side Voltage: 117,234 V
Secondary Configuration: Dual
Secondary Side Voltage: 22,44 V
Secondary Side Current: 7280,3640 mA
Power Rating: 225 VA
Mounting: Center Single Hole
Dimension: 107.95mm x 107.95mm x 44.45mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1182P22 RoHS compliant?
Yes, 1182P22 is RoHS compliant.
What is the lead time for 1182P22?
The standard lead time for 1182P22 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17 can ship
4 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$94.50
5
$87.45
10
$84.91
20
$80.26
50
$78.12
100 +
$77.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!