Image is representational - see manufacturer specifications

Hammond Manufacturing Authorized Distributor

1182P12

transformer - toroidal power

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
transformer - toroidal power
Search Keywords: 1182P12
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hammond Manufacturing
Part No: 1182P12
Unit of Measure: Per Each
RoHS: Yes
HTS: 62398053149
COO: CA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Dual
Primary Side Voltage: 117,234 V
Secondary Configuration: Dual
Secondary Side Voltage: 12,24 V
Secondary Side Current: 10000,5000 mA
Power Rating: 120 VA
Mounting: Center Single Hole
Dimension: 95.25mm x 95.25mm x 41.4mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1182P12 RoHS compliant?
Yes, 1182P12 is RoHS compliant.
What is the lead time for 1182P12?
The standard lead time for 1182P12 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks can ship 12/9/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$78.57
5
$70.11
10
$68.01
25
$62.42
50
$62.27
100
$60.76
250 +
$58.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!