- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 1182P110
Hammond Manufacturing
1182P110
transformer - toroidal power
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1182P110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398053183
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:117,234 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:110,220 V
-
Secondary Side Current:4540,2270 mA
-
Power Rating:500 VA
-
Mounting:Center Single Hole
-
Dimension:139.7mm x 139.7mm x 57.15mm