Image is representational - see manufacturer specifications

Hammond Manufacturing Authorized Distributor

1182M18

transformer - toroidal power

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
transformer - toroidal power
Search Keywords: 1182M18
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hammond Manufacturing
  • Part No:
    1182M18
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    62398053151
  • COO:
    CA
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    117,234 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    18,36 V
  • Secondary Side Current:
    6660,3330 mA
  • Power Rating:
    120 VA
  • Mounting:
    Center Single Hole
  • Dimension:
    95.25mm x 95.25mm x 41.4mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1182M18 RoHS compliant?
Yes, 1182M18 is RoHS compliant.
What is the lead time for 1182M18?
The standard lead time for 1182M18 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
1
$78.57
5
$70.11
10
$68.01
25
$62.42
50
$62.27
100
$60.76
250 +
$58.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!