- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 1182L60
Hammond Manufacturing
1182L60
transformer - toroidal power
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1182L60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398053176
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:117,234 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:60,120 V
-
Secondary Side Current:5000,2500 mA
-
Power Rating:300 VA
-
Mounting:Center Single Hole
-
Dimension:123.95mm x 123.95mm x 47.75mm