- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 1182L18
1182L18
Hammond Manufacturing
transformer - toroidal power
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
transformer - toroidal power
Search Keywords: 1182L18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1182L18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398053142
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:117,234 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:18,36 V
-
Secondary Side Current:4440,2220 mA
-
Power Rating:80 VA
-
Mounting:Center Single Hole
-
Dimension:88.9mm x 88.9mm x 38.1mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$72.97
5
$65.11
10
$63.16
25
$57.97
50
$57.83
100
$56.43
250 +
$54.26
Click for Quote
Log in
to unlock special pricing