- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 1182K12
Hammond Manufacturing
1182K12
transformer - toroidal power
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
transformer - toroidal power
Search Keywords: 1182K12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1182K12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398053122
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:117,234 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:12,24 V
-
Secondary Side Current:2500,1250 mA
-
Power Rating:30 VA
-
Mounting:Center Single Hole
-
Dimension:76.2mm x 76.2mm x 31.75mm
Product Guides
+
Frequently Asked Questions
Is 1182K12 RoHS compliant?
Yes, 1182K12 is RoHS compliant.
What is the lead time for 1182K12?
The standard lead time for 1182K12 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
33
can ship
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$63.98
5
$57.09
10
$55.39
25
$53.01
50
$50.84
100
$49.48
250 +
$48.83
Click for Quote
Log in
to unlock special pricing