- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 1182K117
Hammond Manufacturing
1182K117
transformer - toroidal power
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1182K117
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398053163
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:117,234 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:117,234 V
-
Secondary Side Current:1370,684 mA
-
Power Rating:160 VA
-
Mounting:Center Single Hole
-
Dimension:107.95mm x 107.95mm x 44.45mm