- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 1182J117
1182J117
Hammond Manufacturing
The 1182J117 is a 120 VA toroidal power transformer featuring a dual 117/234 VAC primary and configurable dual secondary windi ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 1182J117 is a 120 VA toroidal power transformer featuring a dual 117/234 VAC primary and configurable dual secondary windings.
Search Keywords: 1182J117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1182J117
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398053155
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:117,234 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:117,234 V
-
Secondary Side Current:1020,513 mA
-
Power Rating:120 VA
-
Mounting:Center Single Hole
-
Dimension:95.25mm x 95.25mm x 41.4mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$78.57
5
$70.11
10
$68.01
25
$62.42
50
$62.27
100
$60.76
250 +
$58.42
Click for Quote
Log in
to unlock special pricing