- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 1182H15
1182H15
Hammond Manufacturing
transformer - toroidal power
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
transformer - toroidal power
Search Keywords: 1182H15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1182H15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398053166
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:117,234 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:15,30 V
-
Secondary Side Current:15000,7500 mA
-
Power Rating:225 VA
-
Mounting:Center Single Hole
-
Dimension:114.3mm x 114.3mm x 47.75mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$94.50
5
$87.45
10
$84.91
20
$80.26
50
$78.12
100 +
$77.09
Click for Quote
Log in
to unlock special pricing