- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 1182G117
1182G117
Hammond Manufacturing
transformer - toroidal power
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
transformer - toroidal power
Search Keywords: 1182G117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1182G117
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398053136
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:117,234 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:117,234 V
-
Secondary Side Current:428,214 mA
-
Power Rating:50 VA
-
Mounting:Center Single Hole
-
Dimension:82.55mm x 82.55mm x 38.1mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$69.59
5
$62.09
10
$60.24
25
$55.29
50
$55.15
100
$53.81
250 +
$51.74
Click for Quote
Log in
to unlock special pricing