Image is representational - see manufacturer specifications

Hammond Manufacturing Authorized Distributor

1182G110

transformer - toroidal power

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
transformer - toroidal power
Search Keywords: 1182G110
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hammond Manufacturing
  • Part No:
    1182G110
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    62398053135
  • COO:
    CA
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    117,234 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    110,220 V
  • Secondary Side Current:
    454,227 mA
  • Power Rating:
    50 VA
  • Mounting:
    Center Single Hole
  • Dimension:
    82.55mm x 82.55mm x 38.1mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1182G110 RoHS compliant?
Yes, 1182G110 is RoHS compliant.
What is the lead time for 1182G110?
The standard lead time for 1182G110 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks can ship 11/23/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$69.59
5
$62.09
10
$60.24
25
$55.29
50
$55.15
100
$53.81
250 +
$51.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!