Image is representational - see mfr. specs

transformer - toroidal power

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
transformer - toroidal power
Search Keywords: 1182D240
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hammond Manufacturing
  • Part No:
    1182D240
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    62398053128
  • COO:
    CA
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    117,234 V
  • Secondary Configuration:
    Single
  • Secondary Side Voltage:
    240 V
  • Secondary Side Current:
    125 mA
  • Power Rating:
    30 VA
  • Mounting:
    Center Single Hole
  • Dimension:
    76.2mm x 76.2mm x 31.75mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6 can ship
4 Weeks can ship 7/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$63.98
5
$57.09
10
$55.39
25
$53.01
50
$50.84
100
$49.48
250 +
$48.83
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!