- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- 117F4
Hammond Manufacturing
117F4
The 117F4 is a 4W line matching audio transformer designed to couple a 4-ohm speaker to a 70V line.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
The 117F4 is a 4W line matching audio transformer designed to couple a 4-ohm speaker to a 70V line.
Search Keywords: 117F4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:117F4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398018640
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 117F4 RoHS compliant?
Yes, 117F4 is RoHS compliant.
What is the lead time for 117F4?
The standard lead time for 117F4 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
34
can ship
4 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$52.02
5
$37.13
10
$31.26
25
$29.20
50
$27.31
100
$26.38
250 +
$25.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT