- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- RA30461051
Description
+
Reed Relays 5VDC 500Ohm 0.5A SPST-NO (19.5x9.5x6.9)mm THT Dry
Search Keywords: RA30461051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hamlin
-
Part No:RA30461051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
Supplier Standard Pack:
1 -
Type:Dry
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:N/A
-
Maximum DC Switching Voltage:200 V
-
Maximum Carry Current:1.2 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:DIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.