- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- HE721E0510
Description
+
Reed Relay 5VDC 200Ohm 0.25A SPDT( (19.5mm 9.52mm 5.5mm)) THT Dry
Search Keywords: HE721E0510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hamlin
-
Part No:HE721E0510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dry
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Maximum AC Switching Voltage:N/A
-
Maximum DC Switching Voltage:175 V
-
Maximum Carry Current:1.5 A
-
Maximum Switching Current:0.25 A
-
Maximum Switching Power:5 W
-
Package Type:DIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$24.02
10
$13.85
25
$6.94
50
$6.63
100 +
$6.27
Click for Quote
Log in
to unlock special pricing