- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- HE3321A1200
Description
+
Reed Relays 12VDC 500Ohm 0.5A SPST-NO (24.13x7x7.4)mm THT Dry
Search Keywords: HE3321A1200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hamlin
-
Part No:HE3321A1200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:CN
-
Supplier Standard Pack:
1 -
Type:Dry
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:N/A
-
Maximum DC Switching Voltage:200 V
-
Maximum Carry Current:1.2 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:SIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
9 Weeks
can ship
7/8/26