- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 59135-030
Description
+
Proximity Sensor Magnetic NO/NC 2-Pin
Search Keywords: 59135030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hamlin
-
Part No:59135-030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Magnetic
-
Sensing Distance:N/A
-
Mounting:Screw
-
Output Type:N/A
-
Dimension:28.57 x 19.05 x 6.35 mm
-
Operating Temperature:-40 to 105 °C
-
Switching Mode:NO/NC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
198
Ships today, if you order in
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$17.30
3
$16.15
6
$15.12
12
$14.98
25 +
$12.77
Click for Quote
Log in
to unlock special pricing