- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Reed Switches ›
- 59045-010
Description
+
Switch Reed N.O. 0.5A 200VDC 10VA 1ms 200mOhm
Search Keywords: 59045010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hamlin
-
Part No:59045-010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Switch Configuration:N.O.
-
Device Sensitivity Range:10 to 20 AT
-
Mounting:Through Hole
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:200 V
-
Maximum Current Rating:0.5 A
-
Operating Temperature:-40 to 105 °C
-
Terminal Type:PC Pins
-
Dimension:17.78 x 3.3 x 4.32 mm
-
Glass Length:N/R
-
Contact Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$2.36
50
$1.80
100
$1.62
250
$1.42
500
$1.38
1,000
$1.31
2,500
$1.27
5,000 +
$1.18
Click for Quote
Log in
to unlock special pricing