- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Special Purpose ›
- DCU0-0509MD
Halo Electronics
DCU0-0509MD
Module DC-DC - 1-OUT - 9V - 0.225A - 2W - 8-Pin DIP.
Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC - 1-OUT - 9V - 0.225A - 2W - 8-Pin DIP.
Search Keywords: DCU00509MD
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Halo Electronics |
| Part No: | DCU0-0509MD |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is DCU0-0509MD RoHS compliant?
Yes, DCU0-0509MD is RoHS compliant.
What is the lead time for DCU0-0509MD?
The standard lead time for DCU0-0509MD is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,295
Ships today, if you order in
9 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$20.10
200
$6.14
500
$6.06
1,000
$5.99
2,000 +
$5.89
Click for Quote
Log in
to unlock special pricing