Image is representational - see manufacturer specifications

HAKKO Authorized Distributor

981-V12/P

PKG, Iron, SDRG, Presto, 20W -130W, Pistol Type, 981

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PKG, Iron, SDRG, Presto, 20W -130W, Pistol Type, 981
Search Keywords: 981V12P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: HAKKO
Part No: 981-V12/P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8515110000
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 981-V12/P RoHS compliant?
Yes, 981-V12/P is RoHS compliant.
What is the lead time for 981-V12/P?
The standard lead time for 981-V12/P is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 11/18/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$70.00
5
$62.46
10
$53.58
25
$50.00
50
$47.95
100
$46.67
250 +
$46.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!