- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- TP4X16-C-12D
TP4X16-C-12D
Guardian Electric / Kelco
Solenoid - 12VDC - 3.4W - Coil Resistance 45.1 Ohm - Cylindrical - Push - Continuous.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solenoid - 12VDC - 3.4W - Coil Resistance 45.1 Ohm - Cylindrical - Push - Continuous.
Search Keywords: TP4X16C12D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:TP4X16-C-12D
-
Alias/AKA:A420-066083-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
29
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
8
$48.39
15
$38.72
22
$36.96
29 +
$36.22
Click for Quote
Log in
to unlock special pricing