- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- TP4X12-I-24D
TP4X12-I-24D
Guardian Electric / Kelco
DC push tubular solenoid - 24 VDC – 96.7 Ohm - 6 W – 248 mA - Intermittent duty cycle - Size: 1.5” (L) x 0.5”(D) - High perfor ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC push tubular solenoid - 24 VDC – 96.7 Ohm - 6 W – 248 mA - Intermittent duty cycle - Size: 1.5” (L) x 0.5”(D) - High performance construction - DC applications only
Search Keywords: TP4X12I24D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:TP4X12-I-24D
-
Alias/AKA:A420-066078-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
43
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$23.79
5
$22.97
10
$22.42
43
$21.61
86
$21.18
129
$21.13
258 +
$20.91
Click for Quote
Log in
to unlock special pricing