- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- T8X9-I-24D
T8X9-I-24D
Guardian Electric / Kelco
Solenoid Tubular Pull Intermittent Nut 24VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solenoid Tubular Pull Intermittent Nut 24VDC
Search Keywords: T8X9I24D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:T8X9-I-24D
-
Alias/AKA:A420-066655-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
31 -
Maximum Stroke Length:12.7 mm
-
Operating Temperature:N/A
-
Type:Tubular
-
Coil Voltage:24 VDC
-
Coil Current:N/A
-
Operation:Pull
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Ships today, if you order in
MOQ for out of Stock Qty:
8
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$73.54
5
$60.97
8
$59.91
16
$57.57
24
$54.76
31 +
$49.67
Click for Quote
Log in
to unlock special pricing