- Home ›
- All Products›
- A420-066673-00
A420-066673-00
Guardian Electric / Kelco
Model TP8 x 9 Push-Type DC Tubular Solenoid - Intermittent - 12 VDC - 10.9 Ohms - 13.9 W - 1.1 A - Mounting Bracket, Hex Nut ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Model TP8 x 9 Push-Type DC Tubular Solenoid - Intermittent - 12 VDC - 10.9 Ohms - 13.9 W - 1.1 A - Mounting Bracket, Hex Nut and Lockwasher.
Search Keywords: A42006667300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:A420-066673-00
-
Alias/AKA:TP8X9-I-12D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$29.66
5
$27.95
10
$27.88
25
$27.13
50
$26.40
100
$26.34
250 +
$25.91
Click for Quote
Log in
to unlock special pricing